
69957398009 | |
|---|---|
DigiKey Part Number | 3713-69957398009-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957398009 |
Description | ABRASIVE DISC CER ALUM COARSE 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 80 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,47600 € | 86,90 € |
| Unit Price without VAT: | 3,47600 € |
|---|---|
| Unit Price with VAT: | 4,13644 € |

