
69957398005 | |
|---|---|
DigiKey Part Number | 3713-69957398005-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957398005 |
Description | ABRASIVE DISC CER ALUM 24 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Extra Coarse 24 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Color | Orange | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,41960 € | 110,49 € |
| Unit Price without VAT: | 4,41960 € |
|---|---|
| Unit Price with VAT: | 5,25932 € |

