
69957397882 | |
|---|---|
DigiKey Part Number | 3713-69957397882-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957397882 |
Description | SILICON CARBIDE MEDIUM 6" |
Customer Reference | |
Detailed Description | Silicon Carbide Medium X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Gray |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 122,03000 € | 366,09 € |
| Unit Price without VAT: | 122,03000 € |
|---|---|
| Unit Price with VAT: | 145,21570 € |

