
69957370204 | |
|---|---|
DigiKey Part Number | 3713-69957370204-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957370204 |
Description | 7 x 7/8 In. BlazeX F970 Fiber Di |
Customer Reference | |
Detailed Description | Disc Premium Ceramic Alumina Coarse 80 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 7.00" (177.80mm) |
Type Disc | Applications General Purpose |
Abrasive Material Premium Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,82440 € | 95,61 € |
| Unit Price without VAT: | 3,82440 € |
|---|---|
| Unit Price with VAT: | 4,55104 € |

