
69957370202 | |
|---|---|
DigiKey Part Number | 3713-69957370202-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957370202 |
Description | 7 x 7/8 In. BlazeX F970 Fiber Di |
Customer Reference | |
Detailed Description | Disc Premium Ceramic Alumina Coarse 50 X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Premium Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Orange | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,09640 € | 102,41 € |
| Unit Price without VAT: | 4,09640 € |
|---|---|
| Unit Price with VAT: | 4,87472 € |

