
69957370197 | |
|---|---|
DigiKey Part Number | 3713-69957370197-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957370197 |
Description | ABRASIVE DISC PREM CER ALUM 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Premium Ceramic Alumina Extra Coarse 36 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Premium Ceramic Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,77800 € | 94,45 € |
| Unit Price without VAT: | 3,77800 € |
|---|---|
| Unit Price with VAT: | 4,49582 € |

