
69957370195 | |
|---|---|
DigiKey Part Number | 3713-69957370195-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957370195 |
Description | ABRASIVE DISC PREM CER ALUM 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Premium Ceramic Alumina Coarse 60 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Premium Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,05120 € | 76,28 € |
| Unit Price without VAT: | 3,05120 € |
|---|---|
| Unit Price with VAT: | 3,63093 € |

