
69957370154 | |
|---|---|
DigiKey Part Number | 3713-69957370154-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957370154 |
Description | 1 x 0.006 x 1/4 x 1-3/16 In. Blu |
Customer Reference | |
Detailed Description | Brush 0.01" (0.15mm) X 1.00" (25.40mm) Dia |
Category | Type Brush |
Manufacturer Norton | Width 0.01" (0.15mm) |
Series | Diameter 1.00" (25.40mm) |
Packaging Bulk | Applications General Purpose |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,89000 € | 88,90 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

