
69957370117 | |
|---|---|
DigiKey Part Number | 3713-69957370117-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957370117 |
Description | 8 x 0.014 x 1/2-2 x 1-5/8 x 3/4 |
Customer Reference | |
Detailed Description | Brush Medium 0.01" (0.36mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 0.01" (0.36mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,59000 € | 29,59 € |
| Unit Price without VAT: | 29,59000 € |
|---|---|
| Unit Price with VAT: | 35,21210 € |

