
69957360767 | |
|---|---|
DigiKey Part Number | 3713-69957360767-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957360767 |
Description | 1/2 x 7/8 x 6 In. Pointed Cone D |
Customer Reference | |
Detailed Description | Pointed Cone Drill X 0.88" (22.23mm) 0.50" (12.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pointed Cone Drill | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | 0.88" (22.23mm) | |
Diameter | 0.50" (12.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,48000 € | 32,48 € |
| Unit Price without VAT: | 32,48000 € |
|---|---|
| Unit Price with VAT: | 38,65120 € |

