
69957351584 | |
|---|---|
DigiKey Part Number | 3713-69957351584-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957351584 |
Description | ALUMINUM OXIDE MEDIUM 1" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,03280 € | 51,64 € |
| Unit Price without VAT: | 1,03280 € |
|---|---|
| Unit Price with VAT: | 1,22903 € |

