
69957350989 | |
|---|---|
DigiKey Part Number | 3713-69957350989-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957350989 |
Description | 5 In. Gold Reserve Paper H&L Dis |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide P1000 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Norton | Abrasive Grit P1000 |
Packaging Bulk | Color Gold |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,71390 € | 71,39 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

