
69957345157 | |
|---|---|
DigiKey Part Number | 3713-69957345157-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957345157 |
Description | BELT CER ALUM COARSE 72" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 2.00" (50.80mm) X 72.00" (1828.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 72.00" (1828.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,12500 € | 171,25 € |
| Unit Price without VAT: | 17,12500 € |
|---|---|
| Unit Price with VAT: | 20,37875 € |

