
69957345100 | |
|---|---|
DigiKey Part Number | 3713-69957345100-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957345100 |
Description | BELT CER ALUM COARSE 48" X 2" |
Customer Reference | |
Detailed Description | Belt Ceramic Alumina Coarse 80 2.00" (50.80mm) X 48.00" (1.22m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Orange |
Part Status Active | Width 2.00" (50.80mm) |
Type Belt | Length 48.00" (1.22m) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75400 € | 117,54 € |
| Unit Price without VAT: | 11,75400 € |
|---|---|
| Unit Price with VAT: | 13,98726 € |

