
69957344964 | |
|---|---|
DigiKey Part Number | 3713-69957344964-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957344964 |
Description | BELT CER ALUM COARSE 40 132"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Extra Coarse 40 3.00" (76.20mm) X 132.00" (3.35m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 40 | |
Color | Orange | |
Width | 3.00" (76.20mm) | |
Length | 132.00" (3.35m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,92840 € | 1.173,21 € |
| Unit Price without VAT: | 46,92840 € |
|---|---|
| Unit Price with VAT: | 55,84480 € |

