
69957344963 | |
|---|---|
DigiKey Part Number | 3713-69957344963-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957344963 |
Description | BELT CER ALUM COARSE 36 60"X2.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Extra Coarse 36 2.50" (63.50mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Orange |
Part Status Active | Width 2.50" (63.50mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,75200 € | 197,52 € |
| Unit Price without VAT: | 19,75200 € |
|---|---|
| Unit Price with VAT: | 23,50488 € |

