
69957344901 | |
|---|---|
DigiKey Part Number | 3713-69957344901-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957344901 |
Description | BELT CER ALUM COARSE 60" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Orange | |
Width | 2.00" (50.80mm) | |
Length | 60.00" (1.52m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,16700 € | 131,67 € |
| Unit Price without VAT: | 13,16700 € |
|---|---|
| Unit Price with VAT: | 15,66873 € |

