
69957344422 | |
|---|---|
DigiKey Part Number | 3713-69957344422-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957344422 |
Description | BELT CER ALUM COARSE 48" X 6" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 60 6.00" (152.40mm) X 48.00" (1.22m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Width 6.00" (152.40mm) |
Type Abrasive Belt | Length 48.00" (1.22m) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,92600 € | 419,26 € |
| Unit Price without VAT: | 41,92600 € |
|---|---|
| Unit Price with VAT: | 49,89194 € |

