
69957339978 | |
|---|---|
DigiKey Part Number | 3713-69957339978-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957339978 |
Description | ABRASIVE DISC ALUM OX MED 120 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium 120 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 120 | |
Color | Brown | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,23060 € | 61,53 € |
| Unit Price without VAT: | 1,23060 € |
|---|---|
| Unit Price with VAT: | 1,46441 € |

