
69957339967 | |
|---|---|
DigiKey Part Number | 3713-69957339967-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957339967 |
Description | ABRASIVE DISC ALUM OX MED 80 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium 80 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,08780 € | 54,39 € |
| Unit Price without VAT: | 1,08780 € |
|---|---|
| Unit Price with VAT: | 1,29448 € |

