
69957339791 | |
|---|---|
DigiKey Part Number | 3713-69957339791-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339791 |
Description | 1/2 x 1-1/2 x 1/8 In. Pink Full |
Customer Reference | |
Detailed Description | Coated Specialties Rolls, Points Ceramic Alumina Coarse P80 0.50" (12.60mm) X 1.50" (38.10mm) 0.50" (12.70mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Pink |
Packaging Bulk | Width 0.50" (12.60mm) |
Part Status Active | Length 1.50" (38.10mm) |
Type Coated Specialties Rolls, Points | Diameter 0.50" (12.70mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,55530 € | 155,53 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

