
69957339790 | |
|---|---|
DigiKey Part Number | 3713-69957339790-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339790 |
Description | TAPERED CART ROLL CER ALUM 0.5" |
Customer Reference | |
Detailed Description | Tapered Cartridge Roll Ceramic Alumina Coarse P60 X 132.00" (3.35m) 0.50" (12.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tapered Cartridge Roll | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Micron Size | - | |
Color | Pink | |
Width | - | |
Length | 132.00" (3.35m) | |
Diameter | 0.50" (12.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,57490 € | 157,49 € |
| Unit Price without VAT: | 1,57490 € |
|---|---|
| Unit Price with VAT: | 1,87413 € |

