
69957339769 | |
|---|---|
DigiKey Part Number | 3713-69957339769-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339769 |
Description | TAPERED CARTRIDGE ROLL CER 0.38" |
Customer Reference | |
Detailed Description | Tapered Cartridge Roll Ceramic Alumina Coarse P80 X 1.50" (38.10mm) 0.38" (9.53mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tapered Cartridge Roll | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Micron Size | - | |
Color | Pink | |
Width | - | |
Length | 1.50" (38.10mm) | |
Diameter | 0.38" (9.53mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80900 € | 80,90 € |
| Unit Price without VAT: | 0,80900 € |
|---|---|
| Unit Price with VAT: | 0,96271 € |

