
69957339765 | |
|---|---|
DigiKey Part Number | 3713-69957339765-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339765 |
Description | 1/4 x 1-1/2 x 1/8 In. Pink Cartr |
Customer Reference | |
Detailed Description | Coated Specialties Rolls, Points Ceramic Alumina Coarse P60 X 1.50" (38.10mm) 0.25" (6.35mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coated Specialties Rolls, Points | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Pink | |
Length | 1.50" (38.10mm) | |
Diameter | 0.25" (6.35mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67130 € | 67,13 € |
| Unit Price without VAT: | 0,67130 € |
|---|---|
| Unit Price with VAT: | 0,79885 € |

