
69957339740 | |
|---|---|
DigiKey Part Number | 3713-69957339740-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339740 |
Description | FLAP WHEEL CER ALUM MED P120 3" |
Customer Reference | |
Detailed Description | Flap Wheel Ceramic Alumina Medium P120 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Merit | Abrasive Grit P120 |
Packaging Bulk | Color Pink |
Part Status Active | Width 1.00" (25.40mm) |
Type Flap Wheel | Diameter 3.00" (76.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |

