
69957339735 | |
|---|---|
DigiKey Part Number | 3713-69957339735-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339735 |
Description | 2 x 1 x 1/4 - 20 In. Pink Mini F |
Customer Reference | |
Detailed Description | Flap Wheel Ceramic Alumina Coarse P80 1.00" (25.40mm) X 2.00" (50.80mm) 2.00" (50.80mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Pink |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 2.00" (50.80mm) |
Type Flap Wheel | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
Abrasive Grade Coarse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,43700 € | 114,37 € |
| Unit Price without VAT: | 11,43700 € |
|---|---|
| Unit Price with VAT: | 13,61003 € |

