
69957339715 | |
|---|---|
DigiKey Part Number | 3713-69957339715-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339715 |
Description | 3 x 1 x 1/4 In. Pink Mini Flap W |
Customer Reference | |
Detailed Description | Flap Wheel Ceramic Alumina Coarse P80 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Wheel | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P80 | |
Color | Pink | |
Width | 1.00" (25.40mm) | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,75200 € | 137,52 € |
| Unit Price without VAT: | 13,75200 € |
|---|---|
| Unit Price with VAT: | 16,36488 € |

