
69957339706 | |
|---|---|
DigiKey Part Number | 3713-69957339706-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339706 |
Description | 2 x 1 x 1/4 In. Pink Mini Flap W |
Customer Reference | |
Detailed Description | Flap Wheel Ceramic Alumina Coarse P60 1.00" (25.40mm) X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit P60 |
Packaging Bulk | Color Pink |
Part Status Active | Width 1.00" (25.40mm) |
Type Flap Wheel | Diameter 2.00" (50.80mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,46200 € | 104,62 € |
| Unit Price without VAT: | 10,46200 € |
|---|---|
| Unit Price with VAT: | 12,44978 € |

