
69957339704 | |
|---|---|
DigiKey Part Number | 3713-69957339704-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339704 |
Description | 1 x 1 x 1/4 In. Pink Mini Flap W |
Customer Reference | |
Detailed Description | Flap Wheel Ceramic Alumina Medium P120 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Merit | Abrasive Grit P120 |
Packaging Bulk | Color Pink |
Part Status Active | Width 1.00" (25.40mm) |
Type Flap Wheel | Diameter 1.00" (25.40mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,55600 € | 75,56 € |
| Unit Price without VAT: | 7,55600 € |
|---|---|
| Unit Price with VAT: | 8,99164 € |

