
69957339702 | |
|---|---|
DigiKey Part Number | 3713-69957339702-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69957339702 |
Description | 1 x 1 x 1/4 In. Pink Mini Flap W |
Customer Reference | |
Detailed Description | Flap Wheel Ceramic Alumina Coarse P60 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Wheel | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Pink | |
Width | 1.00" (25.40mm) | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,54900 € | 65,49 € |
| Unit Price without VAT: | 6,54900 € |
|---|---|
| Unit Price with VAT: | 7,79331 € |

