
69957329019 | |
|---|---|
DigiKey Part Number | 3713-69957329019-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957329019 |
Description | BELT ZIRCONIA ALUM COARSE 60X37" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 37.00" (939.80mm) X 60.00" (1.52m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 37.00" (939.80mm) | |
Length | 60.00" (1.52m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 126,11333 € | 378,34 € |
| Unit Price without VAT: | 126,11333 € |
|---|---|
| Unit Price with VAT: | 150,07486 € |

