
69957325708 | |
|---|---|
DigiKey Part Number | 3713-69957325708-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957325708 |
Description | BELT ALUM OXIDE MED 60" X 37" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 100 37.00" (939.80mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 100 |
Packaging Bulk | Color Brown |
Part Status Active | Width 37.00" (939.80mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 98,82000 € | 494,10 € |
| Unit Price without VAT: | 98,82000 € |
|---|---|
| Unit Price with VAT: | 117,59580 € |

