
69957308903 | |
|---|---|
DigiKey Part Number | 3713-69957308903-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957308903 |
Description | ABRASIVE ROLL CER ALUM 39'X2.75" |
Customer Reference | |
Detailed Description | Abrasive Roll Ceramic Alumina Very Fine P220 2.75" (69.85mm) X 39.00' (11.89m) 13 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Very Fine | |
Abrasive Grit | P220 | |
Micron Size | - | |
Color | Orange | |
Width | 2.75" (69.85mm) | |
Length | 39.00' (11.89m) 13 yds | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 48,30000 € | 193,20 € |
| Unit Price without VAT: | 48,30000 € |
|---|---|
| Unit Price with VAT: | 57,47700 € |

