
69957308902 | |
|---|---|
DigiKey Part Number | 3713-69957308902-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957308902 |
Description | 2-3/4 In. x 13 Yd. Blaze Multi-A |
Customer Reference | |
Detailed Description | Coated Paper Rolls Ceramic Alumina Fine P180 2.75" (69.85mm) X 39.00' (11.89m) 13 yds Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P180 |
Packaging Bulk | Color Orange |
Part Status Active | Width 2.75" (69.85mm) |
Type Coated Paper Rolls | Length 39.00' (11.89m) 13 yds |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 48,68750 € | 194,75 € |
| Unit Price without VAT: | 48,68750 € |
|---|---|
| Unit Price with VAT: | 57,93813 € |

