
69957308901 | |
|---|---|
DigiKey Part Number | 3713-69957308901-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69957308901 |
Description | 2-3/4 In. x 13 Yd. Blaze Multi-A |
Customer Reference | |
Detailed Description | Coated Paper Rolls Ceramic Alumina Fine P150 2.75" (69.85mm) X 39.00' (11.89m) 13 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coated Paper Rolls | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Fine | |
Abrasive Grit | P150 | |
Micron Size | - | |
Color | Orange | |
Width | 2.75" (69.85mm) | |
Length | 39.00' (11.89m) 13 yds | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 48,30000 € | 193,20 € |
| Unit Price without VAT: | 48,30000 € |
|---|---|
| Unit Price with VAT: | 57,47700 € |

