
69936653340 | |
|---|---|
DigiKey Part Number | 3713-69936653340-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69936653340 |
Description | 2-3/4 x 0.020 x 5/8-11 x 3/4 In. |
Customer Reference | |
Detailed Description | Brush 0.02" (0.51mm) X 2.75" (69.85mm) Dia |
Category | Type Brush |
Manufacturer Norton | Width 0.02" (0.51mm) |
Series | Diameter 2.75" (69.85mm) |
Packaging Bulk | Applications General Purpose |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 40,59200 € | 202,96 € |
| Unit Price without VAT: | 40,59200 € |
|---|---|
| Unit Price with VAT: | 48,30448 € |

