
69936653331 | |
|---|---|
DigiKey Part Number | 3713-69936653331-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69936653331 |
Description | 4-1/2 x 0.020 x 5/8-11 x 1 x 1/2 |
Customer Reference | |
Detailed Description | Brush 0.02" (0.51mm) X 4.50" (114.30mm) 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 0.02" (0.51mm) | |
Length | 4.50" (114.30mm) | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,14333 € | 162,86 € |
| Unit Price without VAT: | 27,14333 € |
|---|---|
| Unit Price with VAT: | 32,30056 € |

