
69936653324 | |
|---|---|
DigiKey Part Number | 3713-69936653324-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69936653324 |
Description | 6 x 0.014 x 1/2-2 x 1-1/8 x 1 In |
Customer Reference | |
Detailed Description | Brush Medium 0.01" (0.36mm) X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 0.01" (0.36mm) | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,73800 € | 108,69 € |
| Unit Price without VAT: | 21,73800 € |
|---|---|
| Unit Price with VAT: | 25,86822 € |

