
69936602003 | |
|---|---|
DigiKey Part Number | 3713-69936602003-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69936602003 |
Description | 6 x 0.035 x 5/8-11 x 1-3/8 In. B |
Customer Reference | |
Detailed Description | Brush 0.04" (0.89mm) X 6.00" (152.40mm) Dia |
Category | Type Brush |
Manufacturer Norton | Width 0.04" (0.89mm) |
Series | Diameter 6.00" (152.40mm) |
Packaging Bulk | Applications General Purpose |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 75,31000 € | 376,55 € |
| Unit Price without VAT: | 75,31000 € |
|---|---|
| Unit Price with VAT: | 89,61890 € |

