
69210466704 | |
|---|---|
DigiKey Part Number | 3713-69210466704-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69210466704 |
Description | 30 x 2 x 12 In. Cylindrical Whee |
Customer Reference | |
Detailed Description | Medium 60 X 30.00" (762.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 30.00" (762.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.628,31000 € | 1.628,31 € |
| Unit Price without VAT: | 1.628,31000 € |
|---|---|
| Unit Price with VAT: | 1.937,68890 € |

