
69210466697 | |
|---|---|
DigiKey Part Number | 3713-69210466697-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69210466697 |
Description | 30 x 3 x 12 In. Cylindrical Whee |
Customer Reference | |
Detailed Description | Disc X 30.00" (762.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 30.00" (762.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.288,02000 € | 2.288,02 € |
| Unit Price without VAT: | 2.288,02000 € |
|---|---|
| Unit Price with VAT: | 2.722,74380 € |

