
69210421418 | |
|---|---|
DigiKey Part Number | 3713-69210421418-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69210421418 |
Description | EXTRA COARSE 14 30" |
Customer Reference | |
Detailed Description | Extra Coarse 14 X 30.00" (762.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 14 | |
Diameter | 30.00" (762.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.250,06000 € | 1.250,06 € |
| Unit Price without VAT: | 1.250,06000 € |
|---|---|
| Unit Price with VAT: | 1.487,57140 € |

