
69210421417 | |
|---|---|
DigiKey Part Number | 3713-69210421417-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69210421417 |
Description | 30 x 2 x 12 In. Charger Free Cut |
Customer Reference | |
Detailed Description | Extra Coarse 16 X 30.00" (762.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 16 | |
Diameter | 30.00" (762.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.234,51000 € | 1.234,51 € |
| Unit Price without VAT: | 1.234,51000 € |
|---|---|
| Unit Price with VAT: | 1.469,06690 € |

