
69083167173 | |
|---|---|
DigiKey Part Number | 3713-69083167173-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69083167173 |
Description | 24 x 3 x 12 In. Gemini Floorstan |
Customer Reference | |
Detailed Description | Extra Coarse 16 X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 16 | |
Diameter | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.003,79000 € | 1.003,79 € |
| Unit Price without VAT: | 1.003,79000 € |
|---|---|
| Unit Price with VAT: | 1.194,51010 € |

