
69083166552 | |
|---|---|
DigiKey Part Number | 3713-69083166552-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69083166552 |
Description | 24 In. x 20 In. x 305 mm Centerl |
Customer Reference | |
Detailed Description | Medium 54 X 24.00" (609.60mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 54 |
Packaging Bulk | Diameter 24.00" (609.60mm) |
Part Status Active | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.809,25000 € | 5.809,25 € |
| Unit Price without VAT: | 5.809,25000 € |
|---|---|
| Unit Price with VAT: | 6.913,00750 € |

