
69083159114 | |
|---|---|
DigiKey Part Number | 3713-69083159114-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69083159114 |
Description | 8 x 3/4 x 1-1/4 In. Quantum Tool |
Customer Reference | |
Detailed Description | Medium 60 X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Grade | Medium | |
Abrasive Grit | 60 | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,95000 € | 251,95 € |
| Unit Price without VAT: | 251,95000 € |
|---|---|
| Unit Price with VAT: | 299,82050 € |

