
69083159104 | |
|---|---|
DigiKey Part Number | 3713-69083159104-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69083159104 |
Description | 7 x 1/2 x 1-1/4 In. Quantum Tool |
Customer Reference | |
Detailed Description | Grinding Wheel X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 7.00" (177.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,56000 € | 176,56 € |
| Unit Price without VAT: | 176,56000 € |
|---|---|
| Unit Price with VAT: | 210,10640 € |

