
69083149141 | |
|---|---|
DigiKey Part Number | 3713-69083149141-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69083149141 |
Description | 7/8 x 2 x 1/4 In. Quantum Mounte |
Customer Reference | |
Detailed Description | Mounted Points 80 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounted Points | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,83800 € | 44,19 € |
| Unit Price without VAT: | 8,83800 € |
|---|---|
| Unit Price with VAT: | 10,51722 € |

