
69078666712 | |
|---|---|
DigiKey Part Number | 3713-69078666712-ND |
Manufacturer | Norton |
Manufacturer Product Number | 69078666712 |
Description | 20 x 2 x 8 In. Cylindrical Wheel |
Customer Reference | |
Detailed Description | Grinding Wheel X 20.00" (508.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 20.00" (508.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,38000 € | 741,38 € |
| Unit Price without VAT: | 741,38000 € |
|---|---|
| Unit Price with VAT: | 882,24220 € |

