
69078645339 | |
|---|---|
DigiKey Part Number | 3713-69078645339-ND |
Manufacturer | Merit |
Manufacturer Product Number | 69078645339 |
Description | 3/4 x 1-1/8 x 1/4 In. Pink Mount |
Customer Reference | |
Detailed Description | Mounted Points Aluminum Oxide 80 X 0.75" (19.05mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounted Points | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 0.75" (19.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,50200 € | 17,51 € |
| Unit Price without VAT: | 3,50200 € |
|---|---|
| Unit Price with VAT: | 4,16738 € |

